text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6071AG

2N6071AG Series 200 V 4 A Through Hole Sensitive Gate Triac - TO-225

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Littelfuse 2N6071AG - Technical Attributes
Attributes Table
Type: Thyristor
Off-State Voltage [Vdrm]: 200V
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 15mA
Gate Trigger Voltage: 2.5V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.85
USD
Quantity
Unit Price
30
$0.595
100
$0.58
250
$0.57
500
$0.56
1,500+
$0.535
Product Variant Information section