text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6075AG

600 V 4 A Through Hole Sensitive Gate Logic TRIAC- TO-225AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Littelfuse 2N6075AG - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,331
USA:
1,331
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
1,250
$0.32
3,000+
$0.305
Product Variant Information section