text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6509G

800 V 25 A Through Hole Standard Recovery SCR - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse 2N6509G - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 30mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 18mA
Configuration: Single
Peak Current-Max: 250A
Gate Trigger Voltage: 1V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.00
USD
Quantity
Unit Price
50
$0.73
150
$0.715
500
$0.695
1,000
$0.685
2,000+
$0.665
Product Variant Information section