text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST1010-7T

ACST1010 Series 700 Vdrm 10 A Overvoltage Protected AC Switch - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 0.9V
On State Current [It]-Typ: 10A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 10A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The ACST1010 Series of  700 V 10 A Overvoltage Protection AC Switch - TO-220AB. The ACST10 series belongs to the ACS™/ACST power switch family built with A.S.D.® (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems, and drives loads up to 10 A.

This ACST10 switch has a Triac structure and a high voltage clamping device to absorb the inductive turn-off energy and withstand transients such as those described in the IEC 61000-4-5 standard. The ACST1010-7 needs a low gate current to be activated (IGT< 10 mA) and still shows a high noise immunity complying with IEC 61000-4-4 standard. The ACST1035-7 offers a high static dV/dt immunity of 2 kV/μs minimum.

Key Features:

  • Triac with overvoltage crowbar technology
  • Low IGT(< 10 mA) or high immunity(IGT < 35 mA) version
  • High noise immunity: static dV/dt > 2000 V/μs
  • TO-220FPAB insulated package: 1500 V rms

Benefits:

  • Enables equipment to meet IEC 61000-4-5
  • High off-state reliability with planar technology
  • Need no external over voltage protection
  • Reduces the power passive component count
  • High immunity against fast transients described in IEC 61000-4-4 standards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,720.00
USD
Quantity
Web Price
50
$1.05
200
$0.91
750
$0.875
1,500
$0.86
3,750+
$0.84
Product Variant Information section