text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST210-8B

ACST210 Series 800 Vdrm 2 A Overvoltage Protected AC Switch SMT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 2V
On State Current [It]-Typ: 2.8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 0.5mA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 2A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$1,125.00
USD
Quantity
Web Price
75
$0.455
300
$0.395
1,500
$0.38
3,000
$0.375
9,375+
$0.365
Product Variant Information section