text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST210-8BTR

ACST210 Series 800 Vdrm 2 A Overvoltage Protected AC Switch SMT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST210-8BTR - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 2V
On State Current [It]-Typ: 2.8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 0.5mA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 2A
Hold Current [Ih]: 10mA
Leakage Current: 25mA
Configuration: Single
Gate Trigger Voltage: 2.7V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Flange Mount
Features & Applications

The ACST2 series belongs to the ACS™/ACST power switch family built with A.S.D.(application specific discrete) technology. This high performance device is suited to home appliances or industrial systems and drives loads up to 2 A.

This ACST2 switch embeds a Triac structure with a high voltage clamping device to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standards. The component needs a low gate current to be activated (IGT< 10 mA) and still shows a high electrical noise immunity complying with IEC standards such as IEC 61000-4-4 (fast transient burst test).

Features:

  • Triac with overvoltage crowbar technology
  • High noise immunity: static dV/dt > 500 V/μs
  • ACST210-8FP, in the TO-220FPAB package, provides insulation voltage rated at 1500 V rms
  • Benefits
    • Enables equipment to meet IEC 61000-4-5
    • High off-state reliability with planar technology
    • Needs no external overvoltage protection
    • Reduces component count
    • Interfaces directly with the micro-controller
    • High immunity against fast transients described in IEC 61000-4-4 standards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
10,000+
$0.26
Product Variant Information section