text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST210-8FP

ACST210 Series 800 Vdrm 2 A Overvoltage Protected AC Switch - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST210-8FP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 0.9V
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 2A
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,480.00
USD
Quantity
Unit Price
100
$0.395
250
$0.385
1,000
$0.375
2,500
$0.37
6,250+
$0.36
Product Variant Information section