text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST310-8B

ACS Series 800 V 3 A SMT Overvoltage Protected AC Switch Triac - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1737
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 3A
Hold Current [Ih]: 20mA
Leakage Current: 25mA
Configuration: Single
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Web Price
75
$0.47
6,000
$0.45
9,000
$0.425
12,000+
$0.405
Product Variant Information section