text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST410-8B

ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
STMicroelectronics ACST410-8B - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.7V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 20mA
Leakage Current: 40mA
Configuration: Single
Peak Current-Max: 1.6A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.455
75
$0.44
250
$0.43
1,000
$0.42
3,000+
$0.40
Product Variant Information section