text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST435-8BTR

ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST435-8BTR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 0.9V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.34
5,000
$0.335
7,500
$0.33
12,500+
$0.325
Product Variant Information section