text.skipToContent text.skipToNavigation

Manufacturer Part #

AVS1ACP08

AVS12 Series 600 V 12 A Through Hole Automatic Voltage Switch - DIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics AVS1ACP08 - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.75V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Gate Trigger Current [Igt]-Max: 10µA
On-state RMS Current [Irms]-Max: 12A
Configuration: Single
Operating Temp Range: 0°C to 125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AVS1ACP08 is a 1 Output Through Hole Automatic Voltage Switch. It is composed of 2 devices Controller and Triac.

The Controller is optimized for low consumption and high security triggering of the triac. TRIAC is specially designed for  optimization between sensitivity and dynamic parameters of the triac gate, which highly reduces the losses of supply resistor and allows excellent immunity against disturbances.

Features:

  • Controller:
    • 50/60Hz full compatibility
    • Integrated voltage regulator
    • Triggering pulse train of the triac
    • Parasitic filter
    • Low power consumption
  • Triac:
    • High efficiency and safety switching
    • Uninsulated package : AVS12CD
    • Vdrm = ± 600 v
    • It(rms) : 12 A
Pricing Section
Global Stock:
515
USA:
515
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
5
$4.52
25
$4.42
75
$4.36
150
$4.32
400+
$4.20
Product Variant Information section