text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA06-400TRG

BTA06 Series 400 V 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTA06-400TRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 100mA
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
On-state RMS Current [Irms]-Max: 6A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,500.00
USD
Quantity
Unit Price
50
$0.805
200
$0.785
750
$0.76
1,500
$0.75
3,750+
$0.725
Product Variant Information section