text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA06-600CWRG

BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2617
Product Specification Section
STMicroelectronics BTA06-600CWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 6A
Hold Current [Ih]: 35mA
Leakage Current: 60mA
Configuration: Single
Peak Current-Max: 63A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The BTA06-600CWRG is a 6 A TRIAC which is suitable for general purpose AC switching.

Features:

  • Non repetitive surge peak on-state current (full cycle, Tj initial = 25°C): 60 A
  • Average gate power dissipation: 1 W
  • Peak gate current: 4 A
  • Package: TO-220AB Insulated

Applications:

  • Static relays
  • Heating regulation
  • Induction motor starting circuits
  • Phase control operation in light dimmers
  • Motor speed controller
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$890.00
USD
Quantity
Unit Price
50
$0.475
200
$0.465
1,000
$0.45
2,000
$0.445
6,250+
$0.43