text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA06-600SWRG

BTA06 Series 600 Vdrm 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTA06-600SWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 4A
On-state RMS Current [Irms]-Max: 6A
Hold Current [Ih]: 15mA
Leakage Current: 30mA
Configuration: Single
Peak Current-Max: 63A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

6 Amp Triac Series

ST Micro, a leader in Triac technology, offers the BTA (insolated) and BTB series (non-insolated).

Available either in through-hole or surface-mount packages, the BTA06 and BTB06 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits... or for phase control operation in light dimmers, motor speed controllers, etc.

The snubberless and logic level versions (BTA/BTB...W) are specially recommended for use on inductive loads, thanks to their high commutation performances.

By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500VRMS) complying with UL standards (File ref.:E81734).

The BTA06-600SWRG comes in a TO-220AB package.

The nomenclature breakdown is as follows:

BT= Triac Series, A= insulated, 06= amperage, 600=voltage, SW = 10mA Logic Level, RG= Tube

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$880.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.44
4,000
$0.435
5,000+
$0.43
Product Variant Information section