text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA08-300BLRG

BTA08 Series 1.55 V 8 A Snubberless, Logic Level and Standard Triacs-DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTA08-300BLRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 0.2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,695.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.57
3,000
$0.565
4,000
$0.56
5,000+
$0.55
Product Variant Information section