text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA08-600CWRG

BTA08 Series 600 Vdrm 8 A Flange Mount Snubberless Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
STMicroelectronics BTA08-600CWRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 0.1A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 8A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$40.50
USD
Quantity
Unit Price
100
$0.405
250
$0.395
1,000
$0.385
2,500
$0.38
6,250+
$0.365
Product Variant Information section