text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA10-600CRG

BTA10 Series 600 Vdrm 10 A Flange Mount Standard Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
STMicroelectronics BTA10-600CRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 25mA
On-state RMS Current [Irms]-Max: 10A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
920
USA:
920
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.45
400
$0.44
1,250
$0.43
4,000+
$0.415
Product Variant Information section