text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA24-600CWRG

BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2625
Product Specification Section
STMicroelectronics BTA24-600CWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V to 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 260A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$33.25
USD
Quantity
Unit Price
50
$0.665
200
$0.645
750
$0.63
1,500
$0.62
3,750+
$0.60