text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA26-600BRG

BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2416
Product Specification Section
STMicroelectronics BTA26-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
Package Style:  TOP-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$684.00
USD
Quantity
Unit Price
30
$1.17
120
$1.16
450
$1.14
900
$1.13
2,250+
$1.11