text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA41-700BRG

BTA41 Series 700 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
STMicroelectronics BTA41-700BRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 41A
Hold Current [Ih]: 80mA
Leakage Current: 160mA
Configuration: Single
Peak Current-Max: 420A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TOP-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
535
USA:
535
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.64
USD
Quantity
Unit Price
4
$6.41
20
$6.34
50
$6.30
125
$6.26
300+
$6.17
Product Variant Information section