text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB41-800BRG

BTB41 Series 800 Vdrm 40 A Flange Mount Standard Triac AC Switch - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
STMicroelectronics BTB41-800BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 60A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 40A
Package Style:  TOP-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
600
Total
$813.00
USD
Quantity
Unit Price
600
$2.71
1,200+
$2.67
Product Variant Information section