text.skipToContent text.skipToNavigation

Manufacturer Part #

BTW69-800RG

BTW69 Series 800Vdrm 50A Flange Mount Standard Silicon Control Rectifier - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2404
Product Specification Section
STMicroelectronics BTW69-800RG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.9V
On State Current [It]-Typ: 50A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 80mA
Package Style:  TOP-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
30
Total
$3,768.00
USD
Quantity
Unit Price
30
$3.31
90
$3.26
150
$3.24
600
$3.18
900+
$3.14