text.skipToContent text.skipToNavigation

Manufacturer Part #

CS22-08IO1M

CS22 Series 800 Vrrm 18 A 1.4 Vt Phase Control Thyristor - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS CS22-08IO1M - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.4V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 50mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
350
Multiple Of:
50
Total
$595.00
USD
Quantity
Unit Price
50
$1.73
150
$1.70
500
$1.68
1,000
$1.67
2,000+
$1.64
Product Variant Information section