text.skipToContent text.skipToNavigation

Manufacturer Part #

DD104N16KHPSA1

THYR / DIODE MODULE DK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DD104N16KHPSA1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Average Rectified Current-Max: 104A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 20mA
Peak Current-Max: 2900A
Operating Temp Range: -40°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$2,003.25
USD
Quantity
Unit Price
15+
$133.55
Product Variant Information section