text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ1070N26KHPSA1

thyristor module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies DZ1070N26KHPSA1 - Technical Attributes
Attributes Table
Leakage Current: 150mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
1
Total
$13,203.84
USD
Quantity
Unit Price
1
$577.67
2
$569.24
3
$564.37
4
$560.94
5+
$550.16
Product Variant Information section