Manufacturer Part #
EC103M1
EC103xx Series 600 V 0.8 A Through Hole Teccor Thyristor Sensitive SCR - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse EC103M1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025
Details and Download
Part Status:
Active
Active
Littelfuse EC103M1 - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.7V |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 1µA |
| Gate Trigger Current [Igt]-Max: | 12µA |
| On-state RMS Current [Irms]-Max: | 0.8A |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.45
150
$0.44
400
$0.43
1,500
$0.42
4,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole