Manufacturer Part #
K1500E70
Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Littelfuse K1500E70 - Technical Attributes
Attributes Table
| Type: | Sidac |
| On-State Voltage [Vtm]: | 1.5V |
| Off-State Voltage [Vdrm]: | 90V |
| Off-State Current [Idrm]: | 5µA |
| On-state RMS Current [Irms]-Max: | 1A |
| Hold Current [Ih]: | 150mA |
| Configuration: | Single |
| Peak Current-Max: | 20A |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,063
USA:
2,063
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40
$0.46
125
$0.45
400
$0.44
1,250
$0.43
4,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole