text.skipToContent text.skipToNavigation

Manufacturer Part #

K3002GRP

Thyristor Surge Protection Devices 200V 20A 2-Pin DO-15X T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse K3002GRP - Technical Attributes
Attributes Table
Type: Thyristor
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 1500V
Hold Current [Ih]: 150mA
Peak Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,300.00
USD
Quantity
Unit Price
5,000+
$1.26
Product Variant Information section