
Manufacturer Part #
MAC228A6G
MAC228 Series 400 V 8 A Triac Silicon Bidirectional Thyristor - TO-220AB-3
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification
Shipping Information:
ECCN:
PCN Information:
TO-220AB non-isolated On Portfolio Thyristor Wafer Manufacture Site Transfer Littelfuse would like to notify you that we will change the wafer location of TO-220AB non-isolated On Portfolio Thyristor products from external foundry to internal Littelfuse Wuxi Fab. The purpose of this change is to better utilize Wuxi Fab existing capability and provide better performance and quality product to all our valued customer. Form, fit, function changes: No Fit/Form change. Turn-on/Turn-off time slightly changed due to larger die size utilized, which benefit ITSM performance. Effective date: Sep 17th, 2020
This is to notify you that Littelfuse will change the Tube packing quantity for Thyristor TO-220(Isolated and Non-Isolated) and TO-263(D2-PAK) products from 500pcs/box to 1000pcs/box. Detail affected part number list refer to attachment. There will be no change on product fit, form, and function. Tube packing quantity change for Thyristor TO-220(Isolated and Non-Isolated) and TO-263(D2-PAK) physical appreance as below. Accordingly, MOQ will be changed from 500pcs to 1000pcs, to align with the Tube packing quantity change as well.
This is to notify you that Littelfuse will change the Tube packing quantity for Thyristor TO-220 (Isolated and Non-Isolated) and TO-263(D2-PAK) products from 500pcs/box to 1000pcs/box. There will be no change on product fit, form, and function. Tube packing quantity change for Thyristor TO-220(Isolated and Non-Isolated) and TO-263(D2-PAK) physical appreance as shown in this notice.Accordingly, MOQ will be changed from 500pcs to 1000pcs, to align with the Tube packing quantity change as well. Change Effective date: May-28th, 2020
It's our pleasure to announce, that Littelfuse have successfully completed the On Thyristor portfolio transfer.Attached please find the updated Rev.B of PCN qualification report, which now cover all the transfer part numbers in On Thyristor portfolio. And also attached a �New affected part number list� - the newly completed parts in TO-251, TO-252 and TO-225AA (those remain part numbers did not cover at last transfer PCN report in Feb'14 notification).This report covers manufacturing site transfer activities of Thyristor products acquired from ON Semiconductor. Site transfer includes backend assembly, final test and packaging operations.
This report covers manufacturing site transfer activities of Thyristor products acquired from ON Semiconductor. Site transfer includes backend assembly, final test and packaging operations. Thyristor products acquired from ON Semiconductor in package of SOT23, SOT223, TO-225AA (case 77), TO-251, TO-252, TO-220 Isolated and TO-220AB. Some part numbers in TO-251, TO-252 and TO-225AA (case 77) are not covered by this report.
Please see attached PCN qualification report for ESW490-30, which include Date code marking change, Comparison of Package outline dimensions specifications, and Qualification Test Result for both parametric and reliability testing.The attached report covers manufacturing site transfer activities of Thyristor products acquired from ON Semiconductor. Site transfer includes backend assembly, final test and packaging operations.
Manufacture Location Transfer and Obsolete for Acquired ON Semiconductor Thyristor This is to announce the manufacture location transfer for acquired ON Semiconductor thyristor. This transfer will cover majority of acquired ON Semiconductor thyristor part numbers except 4 part numbers will be obsoleted instead. Littelfuse decided to obsolete 4 part numbers in acquired TO220 isolated series as stated. - Discontinuation to be processed on Future Electronics PCN 57352
Future Electronics is withdrawing the previously issued PCN56563. An error was made in the part list originally communicated. We apologize for the inconvenience.This Littelfuse PCN is only for the acquired ON Semiconductor Commercial TVS Diodes.Automotive Grade TVS Diodes (part numbers starting with �SZ�), Thyristors, and Ignition IGBTs are not affected by this PCN. A new PCN record will be issued to replace Future Electronics PCN 56563. Affected Customers will be notified.Thank you
Description of Change: In merging the ON Semiconductor TVS Diodes with Littelfuse TVS Diodes for better business management and convenience to our customers in their design selection,. The decision made is to obsolete the acquired ON Semiconductor commercial TVS Diodes but replace them with Littelfuse Wuxi , China manufacturing site made commercial TVS Diodes. Please note the last time buy order is NCNR now.Last Time buy date for the acquired commercial TVS Diodes: Dec 31st, 2017 Last Time shipment date for the acquired commercial TVS Diodes: June 30th, 2018
Product Lifecycle:
Technical Attributes
On-State Voltage [Vtm]: | 1.8V |
Off-State Voltage [Vdrm]: | 400V |
Off-State Current [Idrm]: | 10µA |
Gate Trigger Current [Igt]-Max: | 10mA |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount