text.skipToContent text.skipToNavigation

Manufacturer Part #

MCMA140PD1600TB

SCR Series 1.6 kV 140 A 520 W Chassis Mount Thyristor Module - TO-240AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse - IXYS MCMA140PD1600TB - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.29V
On State Current [It]-Typ: 140A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 100µA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 220A
Hold Current [Ih]: 200mA
Configuration: Dual
Peak Current-Max: 2.59kA
Capacitance: 119pF
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-240AA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$1,049.76
USD
Quantity
Unit Price
36
$29.16
72
$28.97
108
$28.86
144+
$28.72
Product Variant Information section