text.skipToContent text.skipToNavigation

Manufacturer Part #

MCO150-12IO1

MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MCO150-12IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.16V
On State Current [It]-Typ: 149A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 10mA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 234A
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
Total
$3,636.00
USD
Quantity
Unit Price
10
$37.33
20
$37.08
30
$36.93
50
$36.75
100+
$36.36
Product Variant Information section