text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR12DCNT4G

MCR Series 800 V 20 mA Surface Mount SCR Power Thyristor - TO-252-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MCR12DCNT4G - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.9V
On State Current [It]-Typ: 7.8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 20mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 40mA
Peak Current-Max: 100A
Gate Trigger Voltage: 1V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.395
10,000+
$0.39
Product Variant Information section