text.skipToContent text.skipToNavigation

Manufacturer Part #

P0111DA 5AL3

P0111DA Series 400 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P0111DA 5AL3 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 25µA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$580.80
USD
Quantity
Unit Price
2,000
$0.0746
6,000
$0.0726
10,000
$0.0717
20,000
$0.0706
40,000+
$0.0687
Product Variant Information section