text.skipToContent text.skipToNavigation

Manufacturer Part #

P0111MA 1AA3

P0111MA Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - TO-92

Product Specification Section
STMicroelectronics P0111MA 1AA3 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.95V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 25µA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$868.75
USD
Quantity
Unit Price
2,500
$0.0718
7,500
$0.0699
10,000
$0.0695
25,000
$0.068
37,500+
$0.0665