text.skipToContent text.skipToNavigation

Manufacturer Part #

PLED6US2A

PLEDxUSxA Series 6 V 2 A Unidirectional Lighting Protection LED - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Littelfuse PLED6US2A - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.2V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 6V
Hold Current [Ih]: 5mA
Configuration: Single
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.535
Product Variant Information section