text.skipToContent text.skipToNavigation

Manufacturer Part #

Q4004V4TP

Q4004V4PT Series 4 A 400 V Non-Isolated Bidirectional TRIAC - TO-251

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Littelfuse Q4004V4TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 25mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
750
$0.80
1,500
$0.79
2,250
$0.785
3,000
$0.78
3,750+
$0.765
Product Variant Information section