text.skipToContent text.skipToNavigation

Manufacturer Part #

Q4016NH3RP

Qxx16xHx Series 400 V 16 A Surface Mount Teccor® brand Thyristor - D2PAK-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q4016NH3RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.3V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 3mA
Gate Trigger Current [Igt]-Max: 20mA
On-state RMS Current [Irms]-Max: 16A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$765.00
USD
Quantity
Unit Price
500
$1.53
1,000
$1.52
1,500
$1.51
2,500+
$1.49
Product Variant Information section