text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6004V3TP

Qxx04xx Series 600 V 4 A Flange Mount Teccor® brand Thyristor - TO-251

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6004V3TP - Technical Attributes
Attributes Table
On State Current [It]-Typ: 4A
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 10mA
Hold Current [Ih]: 20mA
Package Style:  TO-251 (IPAK)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
750
$1.05
1,500
$1.04
3,750+
$1.03
Product Variant Information section