text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6025K6TP

Qxx25xx Series 600 V 25 A Through Hole Standard Alternistor Triac TO-218

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6025K6TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 35.4A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 80mA
On-state RMS Current [Irms]-Max: 25A
Package Style:  TO-218AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,067.50
USD
Quantity
Unit Price
250
$4.27
500
$4.24
750
$4.21
1,000+
$4.18
Product Variant Information section