text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6025L6TP

QXX25XX Series 600 Vdrm 25 A Flange Mount Triac Thyristor -TO-220AB Isolated Tab

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6025L6TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,870.00
USD
Quantity
Unit Price
1,000+
$1.87
Product Variant Information section