text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6035NH5RP

Altnstr 600V 35A 50-50-50 mA TO263

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6035NH5RP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 600V
On State Current [It]-Typ: 35A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 50mA
Hold Current [Ih]: 75mA
Configuration: Single
Gate Trigger Voltage: 2V
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,375.00
USD
Quantity
Unit Price
500
$2.75
1,000
$2.73
1,500+
$2.71
Product Variant Information section