text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6040K5TP

Q6040K5 Series 40 A 600 V Bidirectional Alternistor TRIAC 50mA Sesns TO-218A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6040K5TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 40A
Hold Current [Ih]: 75mA
Configuration: Single
Peak Current-Max: 400A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-218AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,170.00
USD
Quantity
Unit Price
250
$7.23
500+
$7.17
Product Variant Information section