text.skipToContent text.skipToNavigation

Manufacturer Part #

S4008VTP

Sxx08x Series 400 V 8 A Surface Mount Teccor® brand Thyristor - TO-251AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S4008VTP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 5.1A
Off-State Voltage [Vdrm]: 400V
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 30mA
Configuration: Single
Peak Current-Max: 100A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.75
USD
Quantity
Unit Price
25
$0.845
75
$0.825
250
$0.805
750
$0.785
2,500+
$0.75
Product Variant Information section