text.skipToContent text.skipToNavigation

Manufacturer Part #

S4055RTP

S4055R Series 55 A 400 V Half Wave Unidirectional Thyristor SCR - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S4055RTP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 35A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 55A
Hold Current [Ih]: 60mA
Configuration: Single
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,710.00
USD
Quantity
Unit Price
500
$2.74
1,000
$2.71
1,500+
$2.69
Product Variant Information section