text.skipToContent text.skipToNavigation

Manufacturer Part #

S6025LTP

S625L Series 25 A 600 V Half Wave Uni-Directional Thyristor SCR - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Littelfuse S6025LTP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 35mA
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 350A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
7,471
USA:
7,471
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.90
USD
Quantity
Unit Price
10
$1.79
30
$1.76
125
$1.73
300
$1.72
1,250+
$1.67
Product Variant Information section