Manufacturer Part #
S602ESRP
Sx02xS Series 600 V 200 µA Through Hole SCR Power Thyristor - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Littelfuse S602ESRP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
09/24/2024 Details and Download
Description of Change:Approve an alternate backend assembly, test and packing location for TO-92 package Low Power Thyristor products with BCP consideration.There are no changeds in fit, form, function of the finished products. The affected products have been fully qualified in accordance with established performance and reliability.
Part Status:
Active
Active
Littelfuse S602ESRP - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.7V |
| Off-State Voltage [Vdrm]: | 400V to 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 200µA |
| On-state RMS Current [Irms]-Max: | 1.5A |
| Hold Current [Ih]: | 5mA |
| Peak Current-Max: | 0.95A |
| Gate Trigger Voltage: | 0.8V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000
$0.152
4,000
$0.15
8,000
$0.149
10,000
$0.148
30,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel