text.skipToContent text.skipToNavigation

Manufacturer Part #

S6040RTP

Sxx40x Series 600 V 40 A Flange Mount Non-Isolated Thyristor TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S6040RTP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 40A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 40mA
Hold Current [Ih]: 60mA
Configuration: Single
Peak Current-Max: 520A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,770.00
USD
Quantity
Unit Price
50
$2.87
150
$2.83
250
$2.81
750
$2.77
1,250+
$2.74
Product Variant Information section