text.skipToContent text.skipToNavigation

Manufacturer Part #

S6065KTP

S665K Series 65 A 600 V Half Wave Unidirectional Thyristor SCR - TO-218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S6065KTP - Technical Attributes
Attributes Table
On State Current [It]-Typ: 41A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 65A
Package Style:  TO-218AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,557.50
USD
Quantity
Unit Price
4
$6.38
20
$6.31
50
$6.27
125
$6.23
300+
$6.14
Product Variant Information section