text.skipToContent text.skipToNavigation

Manufacturer Part #

S8040RTP

Sxx40x Series 800 V 40 A Uni-Directional Flange Mount SCR - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Littelfuse S8040RTP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 3.5A
On-state RMS Current [Irms]-Max: 40A
Hold Current [Ih]: 60mA
Configuration: Single
Peak Current-Max: 3.5A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
10
$3.05
30
$3.01
100
$2.96
250
$2.93
750+
$2.85
Product Variant Information section