text.skipToContent text.skipToNavigation

Manufacturer Part #

SK040RTP

Sxx40x Series 1000 V 40 A Unidirectional Silicon Controlled Rectifier - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Littelfuse SK040RTP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.2V
On State Current [It]-Typ: 40A
Off-State Voltage [Vdrm]: 1000V
Off-State Current [Idrm]: 30µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 40A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Unit Price
500
$3.10
1,000+
$3.06
Product Variant Information section